NXP BCP55 technical specifications.
| Package/Case | SC |
| Current | 1A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.