NXP BCP55-16 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 640mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP55-16 to view detailed technical specifications.
No datasheet is available for this part.