NXP BCP56T/R technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP56T/R to view detailed technical specifications.
No datasheet is available for this part.