NXP BCP68T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Polarity | NPN |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP68T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.