NXP BCV46 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV46 to view detailed technical specifications.
No datasheet is available for this part.