NXP BCV63,215 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV63,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.