
NXP BCW31 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW31 to view detailed technical specifications.
No datasheet is available for this part.