NXP BCW89,215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW89,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.