NXP BCX53 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | -80V |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| hFE Min | 63 |
| Max Collector Current | -1A |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
