
The BCX53-16 is a PNP transistor with a collector base voltage of 100V and a collector emitter saturation voltage of 500mV. It can handle a maximum collector current of 1A and has a maximum operating temperature range of -65°C to 150°C. The transistor is surface mountable and has a power dissipation of 1.3W. It is compliant with RoHS regulations and is manufactured by NXP.
NXP BCX53-16 technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage | 80V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX53-16 to view detailed technical specifications.
No datasheet is available for this part.
