
The BCX54TR is a general-purpose NPN transistor with a collector-base voltage rating of 45V and a current rating of 1A. It features a gain bandwidth product of 180MHz and a minimum current gain of 63. The transistor is packaged in a lead-free SOT-89 package and is rated for operation over a temperature range of -65°C to 150°C. It is suitable for use in a variety of applications including general-purpose switching and amplification.
NXP BCX54TR technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Package Quantity | 1000 |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX54TR to view detailed technical specifications.
No datasheet is available for this part.