
The BCX55TR is a NPN transistor with a collector base voltage of 60V and a current rating of 1A. It features a gain bandwidth product of 180MHz and a minimum current gain of 63. The transistor is packaged in a SOT-89 case and is lead free. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1.25W.
NXP BCX55TR technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Package Quantity | 1000 |
| Polarity | NPN |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX55TR to view detailed technical specifications.
No datasheet is available for this part.