
NPN bipolar junction transistor for general-purpose small signal applications. Features 80V collector-emitter breakdown voltage, 1A maximum collector current, and 180MHz transition frequency. Housed in a SOT-89 surface-mount package with 3 pins. Operates from -65°C to 150°C with a maximum power dissipation of 1.35W. RoHS compliant.
NXP BCX56 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Input Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX56 to view detailed technical specifications.
No datasheet is available for this part.
