NXP BCX56-16 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Voltage | 80V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX56-16 to view detailed technical specifications.
No datasheet is available for this part.