NPN bipolar junction transistor, medium power, featuring a maximum operating voltage of 80 V and a continuous collector current of 1 A. Housed in a 3-pin SOT-89 (TO-243AA) package, this single-terminal device offers a maximum operating temperature of 150°C.
NXP BCX56-16,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BCX56-16,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.