NXP BCX70JTR technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX70JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.