
PNP bipolar junction transistor in SOT-23 surface mount package. Features a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 45V. Offers a minimum DC current gain (hFE) of 30 and a gain bandwidth product of 100MHz. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 250mW. Supplied on tape and reel.
NXP BCX71HTR technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | -550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX71HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
