NXP BF1101WR technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1101WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
