NXP BF1107/A2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 3V |
| Maximum Continuous Drain Current | 0.01A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BF1107/A2,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.