NXP BF1118,215 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10mA |
| Gate to Source Voltage (Vgs) | 7V |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1118,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
