NXP BF1203,115 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 10V |
| Frequency | 400MHz |
| Gain | 27dB |
| Gate to Source Voltage (Vgs) | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 10V |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1203,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
