
Dual N-channel dual-gate MOSFET, surface mount, TSSOP 6-pin package. Features 6V drain-to-source voltage, 30mA continuous drain current, and 400MHz operating frequency. Offers 30dB gain and a 1.3dB noise figure. Operates from -65°C to 150°C with 180mW max power dissipation. RoHS compliant with tin, matte contact plating.
NXP BF1206,115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 6V |
| Frequency | 400MHz |
| Gain | 30dB |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 6V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1206,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
