NXP BF1206F,115 technical specifications.
| Package/Case | SOT-666 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 6V |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1206F,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
