
The BF1210115 is a surface mount N-CHANNEL MOSFET with a voltage rating of 6V and a continuous drain current of 30mA. It operates at frequencies up to 400MHz and has a gain of 31dB. The device is packaged in a TSSOP package and is available in quantities of 3000 on tape and reel. The BF1210115 is suitable for use in applications where high frequency and low noise are required, such as in radio frequency (RF) circuits. The device can operate over a temperature range of -65°C to 150°C and has a maximum power dissipation of 180mW.
NXP BF1210115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 6V |
| Frequency | 400MHz |
| Gain | 31dB |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 5V |
| Voltage Rating | 6V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1210115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
