
The BF1211,215 is a surface mount N-CHANNEL MOSFET with a voltage rating of 6V and a continuous drain current of 30mA. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 180mW. The device is packaged in a TO-253-4 case and is RoHS compliant.
NXP BF1211,215 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 6V |
| Frequency | 400MHz |
| Gain | 29dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1211,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
