NXP BF1211WR technical specifications.
| Package/Case | SOT-343-4 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Breakdown Voltage | 6V |
| Drain to Source Voltage (Vdss) | 6V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1211WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
