NXP BF1212R technical specifications.
| Package/Case | SOT |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1212R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
