NXP BF1212WR technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 6V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1212WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
