NXP BF1217WR115 technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Frequency | 400MHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Voltage | 5V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1217WR115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.