NXP BF240 technical specifications.
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF240 to view detailed technical specifications.
No datasheet is available for this part.