NXP BF245A technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 6.5mA |
| Current Rating | 25mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
