NXP BF245A,126 technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 6.5mA |
| Current Rating | 6.5mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 100MHz |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245A,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
