
The BF245B is a plastic, TO-92 variant, 3-pin N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15mA and a current rating of 10mA. The transistor is RoHS compliant and has a power dissipation of 350mW. It is packaged in a tape and reel format with a quantity of 1000 units per reel.
NXP BF245B technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
