
The BF245B,126 is a 30V N-CHANNEL RF transistor with a continuous drain current of 15mA. It is packaged in a TO-92 variant, 3-pin plastic package. The transistor operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 10,000 per reel.
NXP BF245B,126 technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 15mA |
| Frequency | 100MHz |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245B,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
