NXP BF245C,112 technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 100MHz |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| Weight | 0.016oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
