NXP BF370,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF370,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
