
NXP BF420 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF420 to view detailed technical specifications.
No datasheet is available for this part.
