NXP BF485,126 technical specifications.
| Collector Base Voltage (VCBO) | 350V |
| Max Collector Current | 100mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BF485,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.