
NXP BF510TR technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 10mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF510TR to view detailed technical specifications.
No datasheet is available for this part.
