NXP BF621T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | -800mV |
| Collector-emitter Voltage-Max | 300V |
| Continuous Collector Current | 50mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF621T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.