NXP BF904 technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 7V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
