
DUAL N-CHANNEL RF MOSFET, 7V Drain-to-Source Voltage, 30mA Continuous Drain Current, and 1GHz Max Frequency. Features 1dB Noise Figure and 1.5pF Input Capacitance. Packaged in a compact 3mm x 1.4mm x 1mm TO-253-4 surface-mount case with tin, matte contact plating. Operates from -65°C to 150°C with 200mW Max Power Dissipation. RoHS compliant and supplied on tape and reel.
NXP BF904,215 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 200MHz |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Input Capacitance | 1.5pF |
| Length | 3mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 7V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF904,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
