NXP BF908R,215 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 200MHz |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 8V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF908R,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
