NXP BF992/A2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-143B |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.7|1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single Dual Gate |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Continuous Drain Current | 0.04A |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Typical Input Capacitance @ Vds | 4@10V@Gate 1|1.7@10V@Gate 2pF |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BF992/A2,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.