
N-channel MOSFET, 20V voltage rating, 30mA continuous drain current, and 6V gate-to-source voltage. Features 200MHz frequency, 25dB gain, and 1dB noise figure. Packaged in a compact SOT-143B (TO-253-4) surface-mount case with tin, matte plating. Operates from -65°C to 150°C with 200mW maximum power dissipation. RoHS compliant and lead-free.
NXP BF996S,215 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| DS Breakdown Voltage-Min | 6V |
| Frequency | 200MHz |
| Gain | 25dB |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Input Capacitance | 1.2pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 20V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF996S,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
