NXP BFE505,115 technical specifications.
| Package/Case | SOT-353 |
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 18mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BFE505,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.