The BFG10,215 is a surface mount NPN bipolar junction transistor with a maximum collector current of 250mA and a maximum power dissipation of 400mW. It has a collector-emitter breakdown voltage of 8V and a maximum operating temperature range of -65°C to 175°C. The transistor is packaged in a TO-253-4 case and is RoHS compliant.
NXP BFG10,215 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 8V |
| Collector-emitter Voltage-Max | 8V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 7dB |
| hFE Min | 25 |
| Max Breakdown Voltage | 8V |
| Max Collector Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG10,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
