NXP BFG10W/X115 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 10V |
| Contact Plating | Tin |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 1.9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG10W/X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
