
NPN bipolar junction transistor (BJT) for surface mount applications, featuring a 14GHz gain bandwidth product and transition frequency. This component offers a maximum collector-emitter voltage of 6V and a continuous collector current of 10mA, with a minimum hFE of 60 and a gain of 18dB. Encased in a SOT-343 package with tin plating, it operates from -65°C to 150°C and has a maximum power dissipation of 60mW.
NXP BFG310W/XR,115 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Contact Plating | Tin |
| Continuous Collector Current | 10mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 18dB |
| Gain Bandwidth Product | 14GHz |
| Height | 1mm |
| hFE Min | 60 |
| Length | 2.2mm |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Operating Frequency | 14 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG310W/XR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
