NXP BFG325W/XR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 35mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG325W/XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.